80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5003340800

DigiKey Part Number
900-5003340800TR-ND - Tape & Reel (TR)
900-5003340800CT-ND - Cut Tape (CT)
900-5003340800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5003340800
Description
0.5 BTB PLG ASSY 80CKT EMBSTP PK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5003340800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness
10.0µin (0.25µm)
Part Status
Active
Mated Stacking Heights
2.5mm
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.058" (1.48mm)
Number of Positions
80
Base Product Number
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.799
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,45000 €2,45 €
102,08200 €20,82 €
251,95120 €48,78 €
501,85800 €92,90 €
1001,76930 €176,93 €
2501,65848 €414,62 €
5001,57930 €789,65 €
1.0001,56478 €1.564,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0002,25448 €6.763,44 €
Manufacturers Standard Package
Unit Price without VAT:2,45000 €
Unit Price with VAT:2,91550 €