




0536271474 | |
|---|---|
DigiKey Part Number | WM8887TR-ND - Tape & Reel (TR) WM8887CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0536271474 |
Description | CONN PLUG 140POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536271474 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 10mm, 16mm |
Number of Positions 140 | Height Above Board 0.354" (9.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,98000 € | 6,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 4,91346 € | 6.878,84 € |
| Unit Price without VAT: | 6,98000 € |
|---|---|
| Unit Price with VAT: | 8,30620 € |



