




0529011474 | |
|---|---|
DigiKey Part Number | WM8919TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0529011474 |
Description | CONN RCPT 140POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0529011474 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 11mm, 12mm, 13mm, 14mm, 15mm, 16mm |
Number of Positions 140 | Height Above Board 0.394" (10.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 880 | 9,92398 € | 8.733,10 € |
| Unit Price without VAT: | 9,92398 € |
|---|---|
| Unit Price with VAT: | 11,80954 € |





