Direct
Similar



Category | Shrouding Shrouded - 3 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Fastening Type Detent Lock |
Part Status Obsolete | Insulation Height 0.185" (4.70mm) |
Connector Type | Contact Shape Rectangular |
Contact Type Male Blade | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Features Solder Retention |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Medical |
Style | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0533981271 | Molex | 12.067 | WM7616CT-ND | 1,06000 € | Direct |
| 1-1734260-2 | TE Connectivity AMP Connectors | 5.357 | A98746CT-ND | 3,39000 € | Similar |



