



0533981271 | |
|---|---|
DigiKey Part Number | WM7616TR-ND - Tape & Reel (TR) WM7616CT-ND - Cut Tape (CT) WM7616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533981271 |
Description | CONN HEADER SMD 12POS 1.25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533981271 Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.185" (4.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Applications Automotive, General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,89900 € | 8,99 € |
| 100 | 0,76380 € | 76,38 € |
| 500 | 0,68176 € | 340,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,71546 € | 1.001,64 € |
| 2.800 | 0,68132 € | 1.907,70 € |
| 4.200 | 0,66212 € | 2.780,90 € |
| 7.000 | 0,63869 € | 4.470,83 € |
| 9.800 | 0,62373 € | 6.112,55 € |
| 14.000 | 0,60825 € | 8.515,50 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |











