Direct



0533980690 | |
|---|---|
DigiKey Part Number | 900-0533980690TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0533980690 |
Description | CONN HEADER SMD 6POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.049" (1.25mm) |
Category | Shrouding Shrouded - 3 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Fastening Type Detent Lock |
Part Status Obsolete | Insulation Height 0.185" (4.70mm) |
Connector Type | Contact Shape Rectangular |
Contact Type Male Blade | Contact Finish - Mating Tin-Lead |
Pitch - Mating | Features Solder Retention |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Medical |
Style | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0533980671 | Molex | 38.820 | WM7610CT-ND | 0,82000 € | Direct |
| 1734260-6 | TE Connectivity AMP Connectors | 333 | A98740CT-ND | 2,35000 € | Similar |




