

0533980671 | |
|---|---|
DigiKey Part Number | WM7610TR-ND - Tape & Reel (TR) WM7610CT-ND - Cut Tape (CT) WM7610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533980671 |
Description | CONN HEADER SMD 6POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533980671 Models |
Category | Fastening Type Detent Lock |
Mfr | Insulation Height 0.185" (4.70mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Applications Automotive, General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 125SH-B-06-TS-SMT-T/R | Adam Tech | 632 | 2057-125SH-B-06-TS-SMT-T/RCT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,70400 € | 7,04 € |
| 100 | 0,59770 € | 59,77 € |
| 500 | 0,53350 € | 266,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,57911 € | 810,75 € |
| 2.800 | 0,55147 € | 1.544,12 € |
| 4.200 | 0,53592 € | 2.250,86 € |
| 7.000 | 0,51696 € | 3.618,72 € |
| 9.800 | 0,50484 € | 4.947,43 € |
| 14.000 | 0,49231 € | 6.892,34 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |









