




0533072671 | |
|---|---|
DigiKey Part Number | 900-0533072671TR-ND - Tape & Reel (TR) 900-0533072671CT-ND - Cut Tape (CT) 900-0533072671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533072671 |
Description | CONN HDR 26POS SMD TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Header, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0533072671 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 120.0µin (3.05µm) |
Part Status Active | Mated Stacking Heights 4.5mm, 5.5mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.144" (3.66mm) |
Number of Positions 26 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 1,35466 € | 8.127,96 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |






