
1-174353-1 | |
|---|---|
DigiKey Part Number | A126064-ND |
Manufacturer | |
Manufacturer Product Number | 1-174353-1 |
Description | CONN PLUG DBL LOCK 2POS NATURAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 1-174353-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 2 | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,26040 € | 6,51 € |
| 50 | 0,24780 € | 12,39 € |
| 100 | 0,23600 € | 23,60 € |
| 250 | 0,22128 € | 55,32 € |
| 500 | 0,21070 € | 105,35 € |
| 1.000 | 0,20064 € | 200,64 € |
| 3.000 | 0,18566 € | 556,98 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |





