0532901380 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 286
Unit Price: 0,65000 €
Datasheet
Connector Header Through Hole 13 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0532901380

DigiKey Part Number
WM20347-ND
Manufacturer
Manufacturer Product Number
0532901380
Description
CONN HEADER VERT 13POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 13 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0532901380 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.130" (3.30mm)
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Overall Contact Length
0.335" (8.51mm)
Packaging
Tray
Insulation Height
0.236" (6.00mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 3 Wall
Current Rating (Amps)
1.5A
Mounting Type
Voltage Rating
125V
Termination
Kinked Pin, Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0532531370Molex28623-0532531370-ND0,65000 €Similar
Obsolete
Marketplace Stock: 14.400 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14.400In Stock
Ships from WEC