




0532531370 | |
|---|---|
DigiKey Part Number | 23-0532531370-ND |
Manufacturer | |
Manufacturer Product Number | 0532531370 |
Description | CONN HEADER VERT 13POS 2MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 13 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532531370 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.130" (3.30mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Overall Contact Length 0.331" (8.40mm) |
Part Status Active | Insulation Height 0.217" (5.51mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Mated Stacking Heights 5.7mm |
Mounting Type | Applications Automotive, General Purpose |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55000 € | 5,50 € |
| 100 | 0,46720 € | 46,72 € |
| 500 | 0,41692 € | 208,46 € |
| 1.000 | 0,39700 € | 397,00 € |
| 5.000 | 0,35439 € | 1.771,95 € |
| 10.000 | 0,33748 € | 3.374,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |


