0532610790 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 10.358
Unit Price: 0,70000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.787
Unit Price: 2,60000 €
Datasheet
Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm)
Molex - Product of the Quarter - Mini-Fit

0532610790

DigiKey Part Number
900-0532610790TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0532610790
Description
CONN HEADER SMD R/A 7POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.134" (3.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA46), Nylon 4/6
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes