

0532610771 | |
|---|---|
DigiKey Part Number | WM7625TR-ND - Tape & Reel (TR) WM7625CT-ND - Cut Tape (CT) WM7625DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0532610771 |
Description | CONN HEADER SMD R/A 7POS 1.25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532610771 Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.134" (3.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,56487 € | 903,79 € |
| 3.200 | 0,53791 € | 1.721,31 € |
| 4.800 | 0,52274 € | 2.509,15 € |
| 8.000 | 0,50425 € | 4.034,00 € |
| 11.200 | 0,49243 € | 5.515,22 € |
| 16.000 | 0,48020 € | 7.683,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61100 € | 6,11 € |
| 100 | 0,51880 € | 51,88 € |
| 500 | 0,46304 € | 231,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,58900 € | 5,89 € |
| 100 | 0,50100 € | 50,10 € |
| 500 | 0,44718 € | 223,59 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |










