Similar
Similar
Similar
Similar
Similar
Similar

0528923095 | |
|---|---|
DigiKey Part Number | 900-0528923095-ND |
Manufacturer | |
Manufacturer Product Number | 0528923095 |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528923095 Models |
Category | Locking Feature Flip Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Tin Bismuth |
Part Status Obsolete | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 30 | Operating Temperature -25°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0524373071 | Molex | 1.662 | WM7981CT-ND | 2,96000 € | Similar |
| 3-1734592-0 | TE Connectivity AMP Connectors | 81 | A100290CT-ND | 1,25000 € | Similar |
| FFC2B35-30-T | GCT | 0 | 2073-FFC2B35-30-TTR-ND | 0,22905 € | Similar |
| FH12-30S-0.5SH(55) | Hirose Electric Co Ltd | 11.371 | HFJ130CT-ND | 1,79000 € | Similar |
| FH12A-30S-0.5SH(55) | Hirose Electric Co Ltd | 2.835 | HFK130CT-ND | 1,67000 € | Similar |







