
FH12S-30S-0.5SH(55) | |
|---|---|
DigiKey Part Number | HFA130TR-ND - Tape & Reel (TR) HFA130CT-ND - Cut Tape (CT) HFA130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12S-30S-0.5SH(55) |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12S-30S-0.5SH(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.094" (2.40mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,68600 € | 16,86 € |
| 25 | 1,58040 € | 39,51 € |
| 50 | 1,50480 € | 75,24 € |
| 100 | 1,43280 € | 143,28 € |
| 250 | 1,34300 € | 335,75 € |
| 500 | 1,27892 € | 639,46 € |
| 1.000 | 1,24048 € | 1.240,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,12359 € | 2.247,18 € |
| 4.000 | 1,07001 € | 4.280,04 € |
| 6.000 | 1,03987 € | 6.239,22 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |







