0528921090 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


GCT
In Stock: 9.908
Unit Price: 0,27000 €
Datasheet

Similar


Samtec Inc.
In Stock: 1.619
Unit Price: 1,87000 €
Datasheet

Similar


Samtec Inc.
In Stock: 505
Unit Price: 1,82000 €
Datasheet

Similar


Samtec Inc.
In Stock: 240
Unit Price: 1,87000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,11746 €
Datasheet
Image for 0528921090 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0528921090

DigiKey Part Number
900-0528921090TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0528921090
Description
CONN FFC BOTTOM 10POS 0.5MM R/A
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Flip Lock
Manufacturer
Molex
Cable End Type
Straight, Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Obsolete
Housing Material
Polyamide (PA46), Nylon 4/6
Flat Flex Type
FFC, FPC
Actuator Material
Polyphenylene Sulfide (PPS)
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Bottom
Voltage Rating
50V
Number of Positions
10
Operating Temperature
-25°C ~ 85°C
Pitch
0.020" (0.50mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
0.5A
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFC2B35-10-TGCT9.9082073-FFC2B35-10-TCT-ND0,27000 €Similar
ZF5S-10-01-T-WTSamtec Inc.1.619SAM10387-ND1,87000 €Similar
ZF5S-10-01-T-WT-TRSamtec Inc.505SAM14983CT-ND1,82000 €Similar
ZF5S-10-02-T-WTSamtec Inc.240SAM12403-ND1,87000 €Similar
ZF5S-10-02-T-WT-TRSamtec Inc.0612-ZF5S-10-02-T-WT-TR-ND1,11746 €Similar
Obsolete
This product is no longer manufactured. View Substitutes