
ZF5S-10-01-T-WT-TR | |
|---|---|
DigiKey Part Number | SAM14983TR-ND - Tape & Reel (TR) SAM14983CT-ND - Cut Tape (CT) SAM14983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZF5S-10-01-T-WT-TR |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZF5S-10-01-T-WT-TR Models |
Category | Locking Feature Slide Lock |
Manufacturer Samtec Inc. | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC | Actuator Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 105°C |
Number of Positions 10 | Current Rating (Amps) 1.8A per Contact |
Pitch 0.020" (0.50mm) | Housing Color Natural |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.083" (2.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZF5S-10-01-T-WT | Samtec Inc. | 1.649 | SAM10387-ND | 1,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,49900 € | 14,99 € |
| 25 | 1,40480 € | 35,12 € |
| 50 | 1,33760 € | 66,88 € |
| 100 | 1,27370 € | 127,37 € |
| 250 | 1,19392 € | 298,48 € |
| 500 | 1,13690 € | 568,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,93149 € | 1.490,38 € |
| 3.200 | 0,87327 € | 2.794,46 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

