



0528081471 | |
|---|---|
DigiKey Part Number | WM11056TR-ND - Tape & Reel (TR) WM11056CT-ND - Cut Tape (CT) WM11056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528081471 |
Description | CONN FFC FPC VERT 14POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528081471 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,43800 € | 4,38 € |
| 25 | 0,41040 € | 10,26 € |
| 50 | 0,39080 € | 19,54 € |
| 100 | 0,37210 € | 37,21 € |
| 250 | 0,34876 € | 87,19 € |
| 500 | 0,33210 € | 166,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34314 € | 343,14 € |
| 2.000 | 0,32676 € | 653,52 € |
| 3.000 | 0,31754 € | 952,62 € |
| 5.000 | 0,30630 € | 1.531,50 € |
| 7.000 | 0,29911 € | 2.093,77 € |
| 10.000 | 0,29169 € | 2.916,90 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |





