


0151670298 | |
|---|---|
DigiKey Part Number | 0151670298-ND |
Manufacturer | |
Manufacturer Product Number | 0151670298 |
Description | CABLE FFC/FPC 14POS 1MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.039" (1.00mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151670298 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,97300 € | 9,73 € |
| 25 | 0,91160 € | 22,79 € |
| 50 | 0,86820 € | 43,41 € |
| 100 | 0,82670 € | 82,67 € |
| 250 | 0,77480 € | 193,70 € |
| 500 | 0,73782 € | 368,91 € |
| 1.000 | 0,70261 € | 702,61 € |
| 3.000 | 0,65022 € | 1.950,66 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |










