Similar

0528081072 | |
|---|---|
DigiKey Part Number | 0528081072-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0528081072 |
Description | CONN FFC FPC VERT 10POS 1MM SMD |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528081072 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 80°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 10 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0528081070 | Molex | 17.308 | WM11052CT-ND | 0,39000 € | Similar |


