



0528081070 | |
|---|---|
DigiKey Part Number | WM11052TR-ND - Tape & Reel (TR) WM11052CT-ND - Cut Tape (CT) WM11052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528081070 |
Description | CONN FPC VERT 10POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528081070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.199" (5.05mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,32800 € | 3,28 € |
| 25 | 0,30720 € | 7,68 € |
| 50 | 0,29240 € | 14,62 € |
| 100 | 0,27840 € | 27,84 € |
| 250 | 0,26096 € | 65,24 € |
| 500 | 0,24848 € | 124,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32939 € | 329,39 € |
| 2.000 | 0,31367 € | 627,34 € |
| 3.000 | 0,30481 € | 914,43 € |
| 5.000 | 0,29402 € | 1.470,10 € |
| 7.000 | 0,28712 € | 2.009,84 € |
| 10.000 | 0,27999 € | 2.799,90 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |










