0527932972 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: 0,93692 €
Datasheet

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,28620 €
Datasheet
Image for 0527932972 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0527932972

DigiKey Part Number
0527932972-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0527932972
Description
CONN FPC TOP 29POS 1MM R/A
Customer Reference
Detailed Description
29 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.122" (3.10mm)
Manufacturer
Molex
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Housing Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FPC
Features
Solder Retention
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-20°C ~ 85°C
Number of Positions
29
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.5A
Termination
Solder
Mating Cycles
10
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0527932970Molex00527932970-ND0,93692 €MFR Recommended
F518-1A7H1-11029Amphenol CS (FCI)0609-F518-1A7H1-11029TR-ND0,28620 €Direct
Obsolete
This product is no longer manufactured. View Substitutes