Direct

0527932970 | |
|---|---|
DigiKey Part Number | 0527932970-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0527932970 |
Description | CONN FPC TOP 29POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527932970 Models |
Category | Height Above Board 0.122" (3.10mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 85°C |
Number of Positions 29 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F518-1A7A1-11029 | Amphenol CS (FCI) | 0 | 609-F518-1A7A1-11029TR-ND | 0,28494 € | Direct |
| 2-84953-9 | TE Connectivity AMP Connectors | 0 | A101413TR-ND | 0,81955 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,93692 € | 5.621,52 € |
| Unit Price without VAT: | 0,93692 € |
|---|---|
| Unit Price with VAT: | 1,11493 € |









