Direct
MFR Recommended

0527932072 | |
|---|---|
DigiKey Part Number | 0527932072-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0527932072 |
Description | CONN FPC TOP 20POS 1MM R/A |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527932072 Models |
Category | Height Above Board 0.122" (3.10mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Discontinued at DigiKey | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 85°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F518-1A7H1-11020 | Amphenol CS (FCI) | 0 | 609-F518-1A7H1-11020TR-ND | 0,24803 € | Direct |
| 0527932070 | Molex | 1.533 | WM11031CT-ND | 1,44000 € | MFR Recommended |



