



0527932070 | |
|---|---|
DigiKey Part Number | WM11031TR-ND - Tape & Reel (TR) WM11031CT-ND - Cut Tape (CT) WM11031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527932070 |
Description | CONN FPC TOP 20POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527932070 Models |
Category | Height Above Board 0.122" (3.10mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 85°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 10 |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,08100 € | 10,81 € |
| 25 | 0,97520 € | 24,38 € |
| 50 | 0,90540 € | 45,27 € |
| 100 | 0,84410 € | 84,41 € |
| 250 | 0,77388 € | 193,47 € |
| 500 | 0,72804 € | 364,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86531 € | 865,31 € |
| 2.000 | 0,82402 € | 1.648,04 € |
| 3.000 | 0,80079 € | 2.402,37 € |
| 5.000 | 0,77247 € | 3.862,35 € |
| 7.000 | 0,75436 € | 5.280,52 € |
| 10.000 | 0,73564 € | 7.356,40 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |













