



0527930570 | |
|---|---|
DigiKey Part Number | 23-0527930570TR-ND - Tape & Reel (TR) 23-0527930570CT-ND - Cut Tape (CT) 23-0527930570DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527930570 |
Description | CONN FPC TOP 5POS 1MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527930570 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.122" (3.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49700 € | 4,97 € |
| 25 | 0,46600 € | 11,65 € |
| 50 | 0,44380 € | 22,19 € |
| 100 | 0,42260 € | 42,26 € |
| 250 | 0,39600 € | 99,00 € |
| 500 | 0,37710 € | 188,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,42632 € | 106,58 € |
| 500 | 0,40596 € | 202,98 € |
| 750 | 0,39452 € | 295,89 € |
| 1.250 | 0,38054 € | 475,68 € |
| 1.750 | 0,37162 € | 650,34 € |
| 2.500 | 0,36238 € | 905,95 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |














