
ITX 30 T45 | |
|---|---|
DigiKey Part Number | 2128-ITX30T45-ND |
Manufacturer | |
Manufacturer Product Number | ITX 30 T45 |
Description | SCREWDRIVER BIT SOCKET 3/8" TORX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17mm Torx® Bit, Insert 3/8" Drive 1.93" (49.0mm) |
Datasheet | Datasheet |
Category | Tip Size 17mm |
Manufacturer Gedore Tools, Inc. | Drive Size 3/8" |
Packaging Bulk | Length - Overall 1.93" (49.0mm) |
Part Status Active | Features Chrome Finish |
Tool Type Bit, Insert | Base Product Number |
Tip Type Torx® |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,65000 € | 15,65 € |
| Unit Price without VAT: | 15,65000 € |
|---|---|
| Unit Price with VAT: | 18,62350 € |

