
0527461671 | |
|---|---|
DigiKey Part Number | WM6772TR-ND - Tape & Reel (TR) WM6772CT-ND - Cut Tape (CT) WM6772DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527461671 |
Description | CONN FFC BOTTOM 16POS 0.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527461671 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,13992 € | 1.139,92 € |
| 2.000 | 1,08555 € | 2.171,10 € |
| 3.000 | 1,05495 € | 3.164,85 € |
| 5.000 | 1,01764 € | 5.088,20 € |
| 7.000 | 0,99379 € | 6.956,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,41900 € | 14,19 € |
| 25 | 1,33040 € | 33,26 € |
| 50 | 1,26660 € | 63,33 € |
| 100 | 1,20610 € | 120,61 € |
| 250 | 1,13052 € | 282,63 € |
| 500 | 1,07656 € | 538,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,27200 € | 12,72 € |
| 25 | 1,19240 € | 29,81 € |
| 50 | 1,13560 € | 56,78 € |
| 100 | 1,08130 € | 108,13 € |
| 250 | 1,01356 € | 253,39 € |
| 500 | 0,96516 € | 482,58 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |








