



0527460471 | |
|---|---|
DigiKey Part Number | WM6768TR-ND - Tape & Reel (TR) WM6768CT-ND - Cut Tape (CT) WM6768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527460471 |
Description | CONN FFC BOTTOM 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527460471 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56300 € | 5,63 € |
| 25 | 0,52760 € | 13,19 € |
| 50 | 0,50220 € | 25,11 € |
| 100 | 0,47830 € | 47,83 € |
| 250 | 0,44832 € | 112,08 € |
| 500 | 0,42692 € | 213,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44922 € | 449,22 € |
| 2.000 | 0,42778 € | 855,56 € |
| 3.000 | 0,41571 € | 1.247,13 € |
| 5.000 | 0,40100 € | 2.005,00 € |
| 7.000 | 0,39160 € | 2.741,20 € |
| 10.000 | 0,38187 € | 3.818,70 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |












