



0527461271 | |
|---|---|
DigiKey Part Number | WM6770TR-ND - Tape & Reel (TR) WM6770CT-ND - Cut Tape (CT) WM6770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527461271 |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527461271 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00789 € | 1.007,89 € |
| 2.000 | 0,95980 € | 1.919,60 € |
| 3.000 | 0,93275 € | 2.798,25 € |
| 5.000 | 0,89976 € | 4.498,80 € |
| 7.000 | 0,87866 € | 6.150,62 € |
| 10.000 | 0,85686 € | 8.568,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,16300 € | 11,63 € |
| 25 | 1,09080 € | 27,27 € |
| 50 | 1,03860 € | 51,93 € |
| 100 | 0,98900 € | 98,90 € |
| 250 | 0,92700 € | 231,75 € |
| 500 | 0,88270 € | 441,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,04300 € | 10,43 € |
| 25 | 0,97800 € | 24,45 € |
| 50 | 0,93120 € | 46,56 € |
| 100 | 0,88680 € | 88,68 € |
| 250 | 0,83120 € | 207,80 € |
| 500 | 0,79150 € | 395,75 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |
















