
5051101297 | |
|---|---|
DigiKey Part Number | 900-5051101297TR-ND - Tape & Reel (TR) 900-5051101297CT-ND - Cut Tape (CT) 900-5051101297DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051101297 |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051101297 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 150°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76300 € | 7,63 € |
| 25 | 0,71480 € | 17,87 € |
| 50 | 0,68100 € | 34,05 € |
| 100 | 0,64830 € | 64,83 € |
| 250 | 0,60768 € | 151,92 € |
| 500 | 0,57862 € | 289,31 € |
| 1.000 | 0,55098 € | 550,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56864 € | 1.705,92 € |
| 6.000 | 0,54151 € | 3.249,06 € |
| 9.000 | 0,52625 € | 4.736,25 € |
| 15.000 | 0,50763 € | 7.614,45 € |
| 21.000 | 0,49574 € | 10.410,54 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |











