
0527461070 | |
|---|---|
DigiKey Part Number | 900-0527461070TR-ND - Tape & Reel (TR) 900-0527461070CT-ND - Cut Tape (CT) 900-0527461070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527461070 |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527461070 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 10 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0527461033 | Molex | 21.888 | WM14345CT-ND | 19,14000 € | Direct |
| 0527461071 | Molex | 8.887 | WM7978CT-ND | 24,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,81000 € | 8,10 € |
| 25 | 0,75880 € | 18,97 € |
| 50 | 0,72240 € | 36,12 € |
| 100 | 0,68780 € | 68,78 € |
| 250 | 0,64476 € | 161,19 € |
| 500 | 0,61394 € | 306,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63425 € | 634,25 € |
| 2.000 | 0,60398 € | 1.207,96 € |
| 3.000 | 0,58695 € | 1.760,85 € |
| 5.000 | 0,56619 € | 2.830,95 € |
| 7.000 | 0,55291 € | 3.870,37 € |
| 10.000 | 0,53919 € | 5.391,90 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |





