
0527461071 | |
|---|---|
DigiKey Part Number | WM7978TR-ND - Tape & Reel (TR) WM7978CT-ND - Cut Tape (CT) WM7978DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527461071 |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527461071 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87936 € | 879,36 € |
| 2.000 | 0,83741 € | 1.674,82 € |
| 3.000 | 0,81380 € | 2.441,40 € |
| 5.000 | 0,78502 € | 3.925,10 € |
| 7.000 | 0,76662 € | 5.366,34 € |
| 10.000 | 0,74759 € | 7.475,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,20200 € | 12,02 € |
| 25 | 1,12680 € | 28,17 € |
| 50 | 1,07300 € | 53,65 € |
| 100 | 1,02150 € | 102,15 € |
| 250 | 0,95756 € | 239,39 € |
| 500 | 0,91182 € | 455,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,07800 € | 10,78 € |
| 25 | 1,01040 € | 25,26 € |
| 50 | 0,96200 € | 48,10 € |
| 100 | 0,91590 € | 91,59 € |
| 250 | 0,85848 € | 214,62 € |
| 500 | 0,81748 € | 408,74 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |














