



0527460871 | |
|---|---|
DigiKey Part Number | WM6769TR-ND - Tape & Reel (TR) WM6769CT-ND - Cut Tape (CT) WM6769DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527460871 |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527460871 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,86700 € | 8,67 € |
| 25 | 0,81280 € | 20,32 € |
| 50 | 0,77380 € | 38,69 € |
| 100 | 0,73680 € | 73,68 € |
| 250 | 0,69064 € | 172,66 € |
| 500 | 0,65766 € | 328,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,77808 € | 778,08 € |
| 2.000 | 0,74095 € | 1.481,90 € |
| 3.000 | 0,72006 € | 2.160,18 € |
| 5.000 | 0,69459 € | 3.472,95 € |
| 7.000 | 0,67831 € | 4.748,17 € |
| 10.000 | 0,66147 € | 6.614,70 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |













