



0527450797 | |
|---|---|
DigiKey Part Number | WM8942TR-ND - Tape & Reel (TR) WM8942CT-ND - Cut Tape (CT) WM8942DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527450797 |
Description | CONN TOP 7POS 0.5MM R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 Position Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527450797 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 7 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76200 € | 7,62 € |
| 25 | 0,71440 € | 17,86 € |
| 50 | 0,68020 € | 34,01 € |
| 100 | 0,64770 € | 64,77 € |
| 250 | 0,60712 € | 151,78 € |
| 500 | 0,57810 € | 289,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72220 € | 722,20 € |
| 2.000 | 0,68774 € | 1.375,48 € |
| 3.000 | 0,66835 € | 2.005,05 € |
| 5.000 | 0,64471 € | 3.223,55 € |
| 7.000 | 0,62960 € | 4.407,20 € |
| 10.000 | 0,61396 € | 6.139,60 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |













