7 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0150200755

DigiKey Part Number
0150200755-ND
Manufacturer
Manufacturer Product Number
0150200755
Description
CABLE FFC/FPC 7POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200755 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
7
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 744
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,75000 €2,75 €
102,33100 €23,31 €
252,18480 €54,62 €
502,08040 €104,02 €
1001,98100 €198,10 €
2501,85692 €464,23 €
5001,76832 €884,16 €
1.0001,68396 €1.683,96 €
3.0001,55847 €4.675,41 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €