



0527450697 | |
|---|---|
DigiKey Part Number | WM7972TR-ND - Tape & Reel (TR) WM7972CT-ND - Cut Tape (CT) WM7972DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527450697 |
Description | CONN TOP 6POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527450697 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 6 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,65000 € | 16,25 € |
| 50 | 0,61880 € | 30,94 € |
| 100 | 0,58920 € | 58,92 € |
| 250 | 0,55232 € | 138,08 € |
| 500 | 0,52594 € | 262,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60110 € | 601,10 € |
| 2.000 | 0,57241 € | 1.144,82 € |
| 3.000 | 0,55627 € | 1.668,81 € |
| 5.000 | 0,53659 € | 2.682,95 € |
| 7.000 | 0,52400 € | 3.668,00 € |
| 10.000 | 0,51100 € | 5.110,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |














