
0526102075 | |
|---|---|
DigiKey Part Number | 900-0526102075TR-ND - Tape & Reel (TR) 900-0526102075CT-ND - Cut Tape (CT) 900-0526102075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526102075 |
Description | CONN FPC VERT 20POS 1MM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526102075 Models |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer Molex | Height Above Board 0.226" (5.74mm) |
Series | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Cable End Type Tapered |
Part Status Active | Contact Material Phosphor Bronze |
Flat Flex Type FPC | Contact Finish Tin Bismuth |
Mounting Type Surface Mount | Housing Material Polyamide (PA46), Nylon 4/6 |
Connector/Contact Type Contacts, Vertical - 1 Sided | Actuator Material Polyphenylene Sulfide (PPS) |
Number of Positions 20 | Features Zero Insertion Force (ZIF) |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0526102034 | Molex | 367 | WM17919CT-ND | 2,97000 € | Direct |
| 0526102072 | Molex | 5.620 | WM6763CT-ND | 1,67000 € | Direct |
| SFW20S-2STME1LF | Amphenol CS (FCI) | 696 | 609-1157-1-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,29400 € | 12,94 € |
| 25 | 1,21280 € | 30,32 € |
| 50 | 1,15500 € | 57,75 € |
| 100 | 1,09990 € | 109,99 € |
| 250 | 1,03088 € | 257,72 € |
| 500 | 0,98166 € | 490,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95331 € | 953,31 € |
| 2.000 | 0,90783 € | 1.815,66 € |
| 3.000 | 0,88224 € | 2.646,72 € |
| 5.000 | 0,85104 € | 4.255,20 € |
| 7.000 | 0,83109 € | 5.817,63 € |
| 10.000 | 0,81047 € | 8.104,70 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |






