



0526102034 | |
|---|---|
DigiKey Part Number | WM17919TR-ND - Tape & Reel (TR) WM17919CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0526102034 |
Description | CONN FPC VERT 20POS 1MM SMD |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526102034 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin Bismuth |
Part Status Obsolete | Housing Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Surface Mount | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Contact Finish Thickness 39.4µin (1.00µm) |
Pitch 0.039" (1.00mm) | Housing Color White |
Termination Solder | Actuator Color Brown |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.226" (5.74mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0526102075 | Molex | 900 | 900-0526102075CT-ND | 1,52000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,26800 € | 22,68 € |
| 25 | 2,05840 € | 51,46 € |
| 50 | 1,92120 € | 96,06 € |
| 100 | 1,80000 € | 180,00 € |
| 250 | 1,66148 € | 415,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,25830 € | 3.774,90 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |













