
0526101172 | |
|---|---|
DigiKey Part Number | WM20325TR-ND - Tape & Reel (TR) WM20325CT-ND - Cut Tape (CT) WM20325DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526101172 |
Description | CONN FPC VERT 11POS 1MM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526101172 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 125V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.226" (5.74mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,31700 € | 13,17 € |
| 25 | 1,23400 € | 30,85 € |
| 50 | 1,17480 € | 58,74 € |
| 100 | 1,11880 € | 111,88 € |
| 250 | 1,04872 € | 262,18 € |
| 500 | 0,99862 € | 499,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14771 € | 1.147,71 € |
| 2.000 | 1,09295 € | 2.185,90 € |
| 3.000 | 1,06215 € | 3.186,45 € |
| 5.000 | 1,02458 € | 5.122,90 € |
| 7.000 | 1,00057 € | 7.003,99 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |



