0526100675 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 0,94000 €
Datasheet

Direct


Molex
In Stock: 19.935
Unit Price: 0,70000 €
Datasheet
6 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0526100675

DigiKey Part Number
WM3776TR-ND - Tape & Reel (TR)
WM3776CT-ND - Cut Tape (CT)
WM3776DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0526100675
Description
CONN FPC VERT 6POS 1MM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0526100675 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
FFC, FCB Thickness
0.30mm
Manufacturer
Molex
Height Above Board
0.226" (5.74mm)
Series
Locking Feature
Slide Lock
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Cable End Type
Tapered
Part Status
Active
Contact Material
Phosphor Bronze
Flat Flex Type
FPC
Contact Finish
Tin Bismuth
Mounting Type
Surface Mount
Housing Material
Polyamide (PA46), Nylon 4/6
Connector/Contact Type
Contacts, Vertical - 1 Sided
Actuator Material
Polyphenylene Sulfide (PPS)
Number of Positions
6
Features
Zero Insertion Force (ZIF)
Pitch
0.039" (1.00mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0526100633Molex0WM10993CT-ND0,94000 €Direct
0526100672Molex19.935WM10994CT-ND0,70000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,41836 €2.510,16 €
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €