6 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
526100672
526100672

0526100672

DigiKey Part Number
WM10994TR-ND - Tape & Reel (TR)
WM10994CT-ND - Cut Tape (CT)
WM10994DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0526100672
Description
CONN FPC VERT 6POS 1MM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0526100672 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
6
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.226" (5.74mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Zero Insertion Force (ZIF)
Voltage Rating
125V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
-
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.768
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,59800 €5,98 €
250,56080 €14,02 €
500,53400 €26,70 €
1000,50840 €50,84 €
2500,47652 €119,13 €
5000,45376 €226,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,74780 €747,80 €
2.0000,71209 €1.424,18 €
3.0000,69201 €2.076,03 €
5.0000,66753 €3.337,65 €
7.0000,65188 €4.563,16 €
10.0000,63569 €6.356,90 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €