0150390207 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1.601
Unit Price: 2,29000 €
Datasheet
6 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0150390207

DigiKey Part Number
900-0150390207-ND
Manufacturer
Manufacturer Product Number
0150390207
Description
CABLE FFC/FPC 6POS 1MM 4"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390207 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152670207Molex1.601WM10538-ND2,29000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 533 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,23300 €12,33 €
251,15520 €28,88 €
501,10000 €55,00 €
1001,04750 €104,75 €
2500,98188 €245,47 €
5000,93502 €467,51 €
1.0000,89039 €890,39 €
3.0000,82400 €2.472,00 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €

Other Suppliers on DigiKey

533In Stock
Ships from WEC