
0525592270 | |
|---|---|
DigiKey Part Number | 900-0525592270TR-ND - Tape & Reel (TR) 900-0525592270CT-ND - Cut Tape (CT) 900-0525592270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525592270 |
Description | CONN FFC VERT 22POS 0.5MM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525592270 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 22 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,22939 € | 1.229,39 € |
| 2.000 | 1,17075 € | 2.341,50 € |
| 3.000 | 1,13776 € | 3.413,28 € |
| 5.000 | 1,09752 € | 5.487,60 € |
| 7.000 | 1,07180 € | 7.502,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,70200 € | 17,02 € |
| 25 | 1,59520 € | 39,88 € |
| 50 | 1,51900 € | 75,95 € |
| 100 | 1,44640 € | 144,64 € |
| 250 | 1,35572 € | 338,93 € |
| 500 | 1,29100 € | 645,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,66800 € | 16,68 € |
| 25 | 1,56400 € | 39,10 € |
| 50 | 1,48920 € | 74,46 € |
| 100 | 1,41800 € | 141,80 € |
| 250 | 1,32916 € | 332,29 € |
| 500 | 1,26568 € | 632,84 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,33240 € |








