TF38-22S-0.5SV(830)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF38-22S-0.5SV(830)

DigiKey Part Number
26-TF38-22S-0.5SV(830)TR-ND - Tape & Reel (TR)
26-TF38-22S-0.5SV(830)CT-ND - Cut Tape (CT)
26-TF38-22S-0.5SV(830)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TF38-22S-0.5SV(830)
Description
CONN FFC VERT 22POS 0.5MM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TF38-22S-0.5SV(830) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
22
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.205" (5.20mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.25µin (0.03µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.485
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,78658 €786,58 €
2.0000,74905 €1.498,10 €
3.0000,72793 €2.183,79 €
5.0000,70218 €3.510,90 €
7.0000,68572 €4.800,04 €
10.0000,66870 €6.687,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,28000 €1,28 €
101,08600 €10,86 €
251,01760 €25,44 €
500,96900 €48,45 €
1000,92280 €92,28 €
2500,86496 €216,24 €
5000,82364 €411,82 €
Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,20900 €12,09 €
251,15800 €28,95 €
501,13240 €56,62 €
1001,08080 €108,08 €
2500,97788 €244,47 €
5000,90068 €450,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €