
0525592072 | |
|---|---|
DigiKey Part Number | 900-0525592072TR-ND - Tape & Reel (TR) 900-0525592072CT-ND - Cut Tape (CT) 900-0525592072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525592072 |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525592072 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0525592052 | Molex | 11.245 | WM7985CT-ND | 2,41000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,55900 € | 15,59 € |
| 25 | 1,46160 € | 36,54 € |
| 50 | 1,39180 € | 69,59 € |
| 100 | 1,32520 € | 132,52 € |
| 250 | 1,24224 € | 310,56 € |
| 500 | 1,18294 € | 591,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14901 € | 1.149,01 € |
| 2.000 | 1,09420 € | 2.188,40 € |
| 3.000 | 1,06336 € | 3.190,08 € |
| 5.000 | 1,02575 € | 5.128,75 € |
| 7.000 | 1,00171 € | 7.011,97 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |





