



0525592052 | |
|---|---|
DigiKey Part Number | WM7985TR-ND - Tape & Reel (TR) WM7985CT-ND - Cut Tape (CT) WM7985DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525592052 |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525592052 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,04600 € | 20,46 € |
| 25 | 1,91720 € | 47,93 € |
| 50 | 1,82560 € | 91,28 € |
| 100 | 1,73850 € | 173,85 € |
| 250 | 1,62960 € | 407,40 € |
| 500 | 1,55180 € | 775,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,21382 € | 2.213,82 € |
| 2.000 | 2,10823 € | 4.216,46 € |
| 3.000 | 2,04882 € | 6.146,46 € |
| 5.000 | 1,97638 € | 9.881,90 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |















