MFR Recommended
Direct
Similar




0525590633 | |
|---|---|
DigiKey Part Number | WM10981TR-ND - Tape & Reel (TR) WM10981CT-ND - Cut Tape (CT) WM10981DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525590633 |
Description | CONN FFC FPC VERT 6POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525590633 Models |
Category | Contact Material Copper Alloy |
Manufacturer Molex | Contact Finish Tin Bismuth |
Series | Housing Material Polyamide (PA), Nylon, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Obsolete | Features Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.154" (3.90mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0525590672 | Molex | 3.076 | 900-0525590672CT-ND | 0,79000 € | MFR Recommended |
| F31W-1A7A1-11006 | Amphenol CS (FCI) | 0 | 609-F31W-1A7A1-11006TR-ND | 0,22270 € | Direct |
| FFC2A32-06-T | GCT | 8.349 | 2073-FFC2A32-06-TCT-ND | 0,27000 € | Similar |





