
0525590672 | |
|---|---|
DigiKey Part Number | 900-0525590672TR-ND - Tape & Reel (TR) 900-0525590672CT-ND - Cut Tape (CT) 900-0525590672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525590672 |
Description | CONN FFC FPC VERT 6POS 0.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525590672 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,66900 € | 6,69 € |
| 25 | 0,62680 € | 15,67 € |
| 50 | 0,59680 € | 29,84 € |
| 100 | 0,56820 € | 56,82 € |
| 250 | 0,53264 € | 133,16 € |
| 500 | 0,50716 € | 253,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49253 € | 492,53 € |
| 2.000 | 0,46903 € | 938,06 € |
| 3.000 | 0,45580 € | 1.367,40 € |
| 5.000 | 0,43967 € | 2.198,35 € |
| 7.000 | 0,42936 € | 3.005,52 € |
| 10.000 | 0,41870 € | 4.187,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |








