



0524372771 | |
|---|---|
DigiKey Part Number | WM10979TR-ND - Tape & Reel (TR) WM10979CT-ND - Cut Tape (CT) WM10979DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524372771 |
Description | CONN FFC BOTTOM 27POS 0.5MM R/A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524372771 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 27 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,35200 € | 23,52 € |
| 25 | 2,20480 € | 55,12 € |
| 50 | 2,09900 € | 104,95 € |
| 100 | 1,99890 € | 199,89 € |
| 250 | 1,87368 € | 468,42 € |
| 500 | 1,78818 € | 894,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,25001 € | 3.250,01 € |
| 2.000 | 3,09502 € | 6.190,04 € |
| 3.000 | 3,00783 € | 9.023,49 € |
| 5.000 | 2,90148 € | 14.507,40 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |





